Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | SMW5R12JTCopy |
| Order Code | 1422499 |
| Product Range | SM Series |
| Also Known As | 1879233-3, SMW5 R12 5% |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | SMW5R12JTCopy |
| Order Code | 1422499 |
| Product Range | SM Series |
| Also Known As | 1879233-3, SMW5 R12 5% |
| Technical Datasheet | |
| Resistance | 0.12ohm |
| Resistance Tolerance | ± 5% |
| Power Rating | 5W |
| Resistor Case / Package | 5328 [13573 Metric] |
| Resistor Technology | Wirewound |
| Resistor Type | High Power |
| Product Range | SM Series |
| Temperature Coefficient | ± 200ppm/°C |
| Voltage Rating | 500V |
| Product Length | - |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 200°C |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
Type SM, SMW series wirewound surface mount moulded power resistors are designed to meet today's circuit design needs. Each size offers low profile case design with flexible tinned copper terminations for reliable solder joints. All styles utilize a fully welded construction technique, unlike other designs that rely solely on tinned termination connections. These features allow the SM series to withstand the higher temperatures associated with reflow, vapour phase or infrared (IR) manufacturing processes without degradation.
- Low profile design
- Very wide value range
- Ideal for power circuitry
- UL94-V0 flameproof coating
- Operating temperature range from -55°C to 200°C
Technical Specifications
| Resistance | 0.12ohm |
|---|---|
| Power Rating | 5W |
| Resistor Technology | Wirewound |
| Product Range | SM Series |
| Voltage Rating | 500V |
| Product Width | - |
| Operating Temperature Max | 200°C |
| SVHC | No SVHC (07-Jul-2017) |
| Resistance Tolerance | ± 5% |
|---|---|
| Resistor Case / Package | 5328 [13573 Metric] |
| Resistor Type | High Power |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85331000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
