Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No10VS1Copy
Manufacturer Standard Lead Time19 weeks
Order Code1498987
Product RangeS Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$69.450 (S$75.7005) |
| 5+ | S$65.520 (S$71.4168) |
| 10+ | S$61.600 (S$67.144) |
| 25+ | S$57.670 (S$62.8603) |
| 50+ | S$55.450 (S$60.4405) |
| 100+ | S$54.430 (S$59.3287) |
| 250+ | S$53.410 (S$58.2169) |
| 5000+ | S$52.340 (S$57.0506) |
Price for:Each
Minimum: 1
Multiple: 1
S$69.45 (S$75.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No10VS1Copy
Manufacturer Standard Lead Time19 weeks
Order Code1498987
Product RangeS Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating10A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeS Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Product Range
S Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for 10VS1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272
