Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CROMPTON |
|---|---|
| Manufacturer Part No | E242-89A-G-NJ-NJCopy |
| Order Code | 1227827 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - CROMPTON |
|---|---|
| Manufacturer Part No | E242-89A-G-NJ-NJCopy |
| Order Code | 1227827 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Meter Function | DC Amps |
| Meter Range | 0A to 25A |
| Panel Cutout Height | - |
| Panel Cutout Width | 45mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Meter Function | DC Amps |
|---|---|
| Panel Cutout Height | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Meter Range | 0A to 25A |
|---|---|
| Panel Cutout Width | 45mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303399 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .19 |
