Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRN73C2A10RBTDF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4049527
Product RangeRN73 Series
Your Part Number
980 In Stock
Need more?
980 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.220 (S$1.3298) |
| 25+ | S$0.915 (S$0.9974) |
| 100+ | S$0.833 (S$0.908) |
| 250+ | S$0.811 (S$0.884) |
| 500+ | S$0.783 (S$0.8535) |
| 1000+ | S$0.707 (S$0.7706) |
| 5000+ | S$0.702 (S$0.7652) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.22 (S$1.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRN73C2A10RBTDF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4049527
Product RangeRN73 Series
Technical Datasheet
Resistance10ohm
Power Rating100mW
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRN73 Series
Temperature Coefficient± 10ppm/°C
Voltage Rating100V
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Resistor Technology
Thin Film
Product Range
RN73 Series
Voltage Rating
100V
Operating Temperature Min
-55°C
Qualification
-
Power Rating
100mW
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
