Print Page
RP73D2B23K2BTG
SMD Chip Resistor, 23.2 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RP73D2B23K2BTG SMD Chip Resistor, 23.2 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision](https://sg.element14.com/productimages/standard/en_GB/2116464-40.jpg)
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RP73D2B23K2BTGCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Re-Reel1501748RL Cut Tape1501748 |
| Product Range | RP73 Series |
| Also Known As | 7-1879262-3 |
| Your Part Number | |
| Technical Datasheet |
155 In Stock
Need more?
155 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.060 | S$2.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.060 (S$2.2454) |
| 10+ | S$1.460 (S$1.5914) |
| 25+ | S$1.280 (S$1.3952) |
| 50+ | S$1.160 (S$1.2644) |
| 100+ | S$1.040 (S$1.1336) |
| 250+ | S$0.917 (S$0.9995) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RP73D2B23K2BTGCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Re-Reel1501748RL Cut Tape1501748 |
| Product Range | RP73 Series |
| Also Known As | 7-1879262-3 |
| Technical Datasheet | |
| Resistance | 23.2kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 250mW |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Precision |
| Product Range | RP73 Series |
| Temperature Coefficient | ± 15ppm/°C |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 23.2kohm |
|---|---|
| Power Rating | 250mW |
| Resistor Technology | Thin Film |
| Product Range | RP73 Series |
| Voltage Rating | 200V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Type | Precision |
| Temperature Coefficient | ± 15ppm/°C |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Alternatives for RP73D2B23K2BTG
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
