Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RP73PF1J60R4BTDFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4049543 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$0.295 (S$0.3216) |
| 2000+ | S$0.294 (S$0.3205) |
| 3000+ | S$0.292 (S$0.3183) |
| 5000+ | S$0.291 (S$0.3172) |
| 10000+ | S$0.290 (S$0.3161) |
| 25000+ | S$0.276 (S$0.3008) |
| 50000+ | S$0.271 (S$0.2954) |
| 100000+ | S$0.264 (S$0.2878) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
S$295.00 (S$321.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RP73PF1J60R4BTDFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4049543 |
| Technical Datasheet | |
| Power Rating | 166mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | Precision |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 100V |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Rating | 166mW |
|---|---|
| Resistor Type | Precision |
| Voltage Rating | 100V |
| Qualification | - |
| Resistor Case / Package | 0603 [1608 Metric] |
|---|---|
| Temperature Coefficient | ± 25ppm/°C |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |
