Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RP73PF2A100KBTDF.Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4136815 |
| Your Part Number | |
| Technical Datasheet |
134 In Stock
Need more?
134 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.538 (S$0.5864) |
| 25+ | S$0.403 (S$0.4393) |
| 100+ | S$0.382 (S$0.4164) |
| 250+ | S$0.363 (S$0.3957) |
| 500+ | S$0.342 (S$0.3728) |
| 1000+ | S$0.309 (S$0.3368) |
| 2500+ | S$0.308 (S$0.3357) |
| 5000+ | S$0.306 (S$0.3335) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.54 (S$0.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RP73PF2A100KBTDF.Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4136815 |
| Technical Datasheet | |
| Resistance | 100kohm |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | High Power, Precision |
| Voltage Rating | 150V |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 100kohm |
|---|---|
| Resistor Technology | Thin Film |
| Voltage Rating | 150V |
| Product Width | 1.25mm |
| Qualification | - |
| Resistor Case / Package | 0805 [2012 Metric] |
|---|---|
| Resistor Type | High Power, Precision |
| Product Length | 2mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000069 |
