Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73PF2A2K0BTDF.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4049544
Your Part Number
358 In Stock
Need more?
358 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.531 (S$0.5788) |
| 10+ | S$0.387 (S$0.4218) |
| 100+ | S$0.365 (S$0.3978) |
| 500+ | S$0.323 (S$0.3521) |
| 1000+ | S$0.285 (S$0.3106) |
| 2000+ | S$0.280 (S$0.3052) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.53 (S$0.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73PF2A2K0BTDF.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4049544
Technical Datasheet
Resistor TechnologyThin Film
Resistor TypePrecision
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Technology
Thin Film
Voltage Rating
150V
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Resistor Type
Precision
Product Length
2mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069
