Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RQ73C2A7K87BTDF.Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 3105232 |
| Your Part Number | |
| Technical Datasheet |
1,031 In Stock
Need more?
1,031 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.730 (S$1.8857) |
| 10+ | S$1.230 (S$1.3407) |
| 100+ | S$0.829 (S$0.9036) |
| 500+ | S$0.766 (S$0.8349) |
| 1000+ | S$0.700 (S$0.763) |
| 2000+ | S$0.686 (S$0.7477) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.73 (S$1.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RQ73C2A7K87BTDF.Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 3105232 |
| Technical Datasheet | |
| Resistor Technology | Thin Film |
| Voltage Rating | 100V |
| Product Width | 1.25mm |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistor Technology | Thin Film |
|---|---|
| Product Width | 1.25mm |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage Rating | 100V |
|---|---|
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000091 |
