Print Page
35-200
Battery Disconnect Switch, Manual, Removable, Black, 45° Turn Off Handle, 1Pole/200A/32VDC/M8/Flange
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part No35-200Copy
Manufacturer Standard Lead Time15 weeks
Order Code4751527
Product Range35 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 12+ | S$55.410 (S$60.3969) |
Price for:Each
Minimum: 12
Multiple: 12
S$664.92 (S$724.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part No35-200Copy
Manufacturer Standard Lead Time15 weeks
Order Code4751527
Product Range35 Series
Technical Datasheet
Disconnect Switch TypeManual
Operating Voltage32VDC
Contact Current Rating200A
No. of Poles1Poles
Switch MountingFlange Mount
Termination Thread SizeM8
Switch KeyingRemovable
IP RatingIP67, IP6K9K
Product Range35 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
35-200 is a KISSLING series 35, sealed, 200A battery disconnect switch.
- 32V DC operating voltage
- M8 termination thread size
- Single pole
- Switch keying removable without chain
- Black operating handle
- Round flange switch mounting option
- 45° turn off operating handle type
- Operating temperature range from -40 to 85°C [ -40 to 185 °F ]
Technical Specifications
Disconnect Switch Type
Manual
Contact Current Rating
200A
Switch Mounting
Flange Mount
Switch Keying
Removable
Product Range
35 Series
Operating Voltage
32VDC
No. of Poles
1Poles
Termination Thread Size
M8
IP Rating
IP67, IP6K9K
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001