Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No1721768-6
Order Code2097027
Product RangePCH
Also Known AsPCH-124L2M-WG
Technical Datasheet
25 In Stock
25 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$2.530 (S$2.7577) |
10+ | S$2.480 (S$2.7032) |
25+ | S$2.440 (S$2.6596) |
50+ | S$2.390 (S$2.6051) |
100+ | S$2.340 (S$2.5506) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.53 (S$2.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No1721768-6
Order Code2097027
Product RangePCH
Also Known AsPCH-124L2M-WG
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current5A
Product RangePCH
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Voltage
24VDC
Product Range
PCH
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01