Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | W28-XQ1A-0.50..Copy |
| Order Code | 1436216 |
| Also Known As | 2-1393250-1 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | W28-XQ1A-0.50..Copy |
| Order Code | 1436216 |
| Also Known As | 2-1393250-1 |
| Technical Datasheet | |
| Product Range | - |
| Current Rating | 500mA |
| No. of Poles | 1 Pole |
| Voltage Rating VDC | 32VDC |
| Voltage Rating VAC | 250VAC |
| Circuit Breaker Mounting | Panel |
| SVHC | To Be Advised |
Product Overview
The W28-XQ1A-0.50 is a 1-pole 0.5A panel-mount Thermal Circuit Breaker with push to reset actuator, fuse holder and series trip function. The W28 series circuit breaker has quickly connects termination and black with white marking bezel.
- Labour-saving snap-in mounting
- Replaces slow blow glass cartridge fuse
- 6.35mm Straight quick connect tab termination
- Button extends for visual trip indication
Applications
Industrial
Technical Specifications
| Product Range | - |
|---|---|
| No. of Poles | 1 Pole |
| Voltage Rating VAC | 250VAC |
| SVHC | To Be Advised |
| Current Rating | 500mA |
|---|---|
| Voltage Rating VDC | 32VDC |
| Circuit Breaker Mounting | Panel |
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
