
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$23.600 (S$25.724) |
| 10+ | S$21.490 (S$23.4241) |
| 25+ | S$17.910 (S$19.5219) |
| 100+ | S$16.740 (S$18.2466) |
| 250+ | S$15.970 (S$17.4073) |
| 500+ | S$15.040 (S$16.3936) |
Product Information
Product Overview
The 13611415 is a yellow K-type Cable Marker made of plasticized PVC with F pre-printed black legend. The EC6469-000 marker is used to identify wire bundles, cables, pipes and conduits. The oval shaped profile has been designed to allow markers to be accurately positioned onto a carrier strip. The marker and carrier strip assembly is attached to the substrate using cable ties. K-type marker is ideal for post termination applications or where retrofitting is required. It comes in one standard size to fit carrier strip that can hold from 7 to 18 markers.
- Self-extinguishing
- Resistant to key Industrial fluids
- Post termination cable identification
- Installation friendly
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Pre Printed
Black
5.8mm x 12.56mm
4mm
K-Type Series
F
Yellow
10mm
PVC (Polyvinylchloride)
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for 13611415
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
