Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoIMC06Copy
Order Code1146679
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoIMC06Copy
Order Code1146679
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Marker Type-
Legend-
Legend Colour-
Marker ColourWhite, Yellow
Marker Dimensions-
Cable Diameter Max4.5mm
Cable Diameter Min3mm
Marker Material-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Marker Type
-
Legend Colour
-
Marker Dimensions
-
Cable Diameter Min
3mm
Product Range
TUK SGACK902S Keystone Coupler
Legend
-
Marker Colour
White, Yellow
Cable Diameter Max
4.5mm
Marker Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
