Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFVSS-01
Order Code1006801
Technical Datasheet
Level Switch TypeLevel Sensor
Media TypeLiquid
Process Connection Type-
Housing MaterialStainless Steel
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Product Overview
The FVSS-01 is a vertical Liquid Level Sensor made of stainless steel and ruthenium contacts. It features internal mounting - via M16 and silicone sealing washer, SPST switching, minimum SG 0.8. It is suitable for use with the boiler heating element protection, boiling water, drinking water level, condensate level alarm and cooking oil.
- Up to 120°C Temperature range
- Top or bottom entry mounting
Applications
Sensing & Instrumentation, Security
Technical Specifications
Level Switch Type
Level Sensor
Process Connection Type
-
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-
Media Type
Liquid
Housing Material
Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071