Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | 020-0511-22Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 3134196 |
| Also Known As | ZPF000000000000571 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.641 (S$0.6987) |
| 100+ | S$0.544 (S$0.593) |
| 500+ | S$0.485 (S$0.5286) |
| 1000+ | S$0.463 (S$0.5047) |
| 2500+ | S$0.433 (S$0.472) |
| 5000+ | S$0.425 (S$0.4632) |
Price for:Each
Minimum: 10
Multiple: 10
S$6.41 (S$6.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | 020-0511-22Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 3134196 |
| Also Known As | ZPF000000000000571 |
| Technical Datasheet | |
| Product Range | - |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Wire Size AWG Min | 26AWG |
| For Use With | AMP Circular Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 26AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (04-Feb-2026) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | AMP Circular Connectors |
| Contact Material | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000055 |
