Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1838179-0
Order Code1348506
Product Range-
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourYellow
Terminal MaterialCopper
SVHCTo Be Advised
Alternatives for 1-1838179-0
1 Product Found
Technical Specifications
Product Range
-
Conductor Area CSA
6mm²
Stud Size - Imperial
#8
Insulator Colour
Yellow
SVHC
To Be Advised
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
M4
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001