Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2371035-1
Order Code4627108
Product RangeHVA HD400 Series
47 In Stock
Need more?
47 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$29.540 (S$32.1986) |
| 10+ | S$26.450 (S$28.8305) |
Price for:Each
Minimum: 1
Multiple: 1
S$29.54 (S$32.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2371035-1
Order Code4627108
Product RangeHVA HD400 Series
Product RangeHVA HD400 Series
No. of Positions2Ways
For Use WithAMP HVA HD400 Series Female Terminals
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP68, IPX9K
Voltage Rating1kV
Current Rating70A
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
HVA HD400 Series
No. of Positions
2Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
1kV
SVHC
No SVHC (07-Nov-2024)
Gender
Plug
For Use With
AMP HVA HD400 Series Female Terminals
IP Rating
IP68, IPX9K
Current Rating
70A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001