Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No11271 911
Order Code444856
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No11271 911
Order Code444856
Technical Datasheet
Marker TypePre Printed Heat Shrinkable Sleeve
LegendB
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions-
I.D. Max12mm
I.D. Min4mm
Shrink Ratio3:1
Product Range-
Technical Specifications
Marker Type
Pre Printed Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
-
I.D. Min
4mm
Product Range
-
Legend
B
Marker Colour
White
I.D. Max
12mm
Shrink Ratio
3:1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0787