Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1513152-1
Order Code1336301
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1513152-1
Order Code1336301
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Antenna TypeGPS
Frequency Min-
Frequency Max-
Antenna Mounting-
Gain0dB
VSWR2
Input Power-
Input Impedance-
Antenna Polarisation-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
- Moulded stamped antenna for GPS applications
- 16mm x 6mm size (diameter x length)
Applications
Wireless
Technical Specifications
Antenna Type
GPS
Frequency Max
-
Gain
0dB
Input Power
-
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
-
VSWR
2
Input Impedance
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002