Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1705300-1
Order Code1284399
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1705300-1
Order Code1284399
Technical Datasheet
Memory / Card TypeMini SIM
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 2-1705300-1 is a 6-position surface mount SIM Connector with gold-plated copper alloy contacts and black liquid crystal polymer housing. It can be mated from 5 directions (left, right, front, back and top). The completely deep drawn contact nose provides smooth insertion and minimal card wear under any condition. This product works with SIM cards of generation 1, 2 and 3.
- Push-pull ejector
- 0.5A Maximum current rating
- 30VAC Voltage rating
Applications
Consumer Electronics
Technical Specifications
Memory / Card Type
Mini SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327