Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2291392-1Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4754527 |
| Your Part Number | |
| Technical Datasheet |
560 In Stock
Need more?
560 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.830 (S$6.3547) |
| 10+ | S$5.100 (S$5.559) |
| 100+ | S$4.230 (S$4.6107) |
| 250+ | S$3.790 (S$4.1311) |
| 500+ | S$3.610 (S$3.9349) |
| 1000+ | S$3.380 (S$3.6842) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.83 (S$6.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2291392-1Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4754527 |
| Technical Datasheet | |
| Connector Type | FAKRA Coaxial |
| Connector Body Style | Right Angle Plug |
| Coaxial Termination | Solder |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 6GHz |
| Connector Mounting | Through Hole Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | FAKRA Coaxial |
|---|---|
| Coaxial Termination | Solder |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Through Hole Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Body Style | Right Angle Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 6GHz |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
