Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | S$0.038 (S$0.0414) |
| 45000+ | S$0.034 (S$0.0371) |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
S$570.00 (S$621.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2367199-2
Order Code3514639
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Flash Plated Contacts
For Use WithWire to Board Connectors
Wire Size AWG Min30AWG
Contact Material-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Gold Flash Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Wire Size AWG Max
28AWG
For Use With
Wire to Board Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001