Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2386011-4Copy
Manufacturer Standard Lead Time24 weeks
Order Code4903745
Product RangeVAL-U-LOK Series
Your Part Number
850 In Stock
Need more?
850 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.270 (S$1.3843) |
| 10+ | S$0.999 (S$1.0889) |
| 100+ | S$0.833 (S$0.908) |
| 500+ | S$0.749 (S$0.8164) |
| 1000+ | S$0.698 (S$0.7608) |
| 2500+ | S$0.673 (S$0.7336) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.27 (S$1.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2386011-4Copy
Manufacturer Standard Lead Time24 weeks
Order Code4903745
Product RangeVAL-U-LOK Series
Technical Datasheet
Product RangeVAL-U-LOK Series
Connector MountingCable Mount
Rectangular Shell Size-
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Locking TypeLatch
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
VAL-U-LOK Series
Rectangular Shell Size
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Connector Mounting
Cable Mount
For Use With
AMP VAL-U-LOK Series 2238017-1 & 2238019-1 Socket Contacts
Locking Type
Latch
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
