Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.340 (S$16.7206) |
| 10+ | S$13.160 (S$14.3444) |
| 25+ | S$11.490 (S$12.5241) |
| 100+ | S$10.900 (S$11.881) |
| 250+ | S$10.450 (S$11.3905) |
| 500+ | S$10.090 (S$10.9981) |
Price for:Each
Minimum: 1
Multiple: 1
S$15.34 (S$16.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2510952-1
Order Code4852732
Connector TypeHD BNC Coaxial
Connector Body StyleRight Angle Bulkhead Jack
Coaxial TerminationThrough Hole Right Angle
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max12GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
HD BNC Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
Right Angle Bulkhead Jack
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
12GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1