Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.650 (S$11.6085) |
| 10+ | S$9.140 (S$9.9626) |
| 100+ | S$7.980 (S$8.6982) |
| 250+ | S$7.570 (S$8.2513) |
| 500+ | S$7.260 (S$7.9134) |
| 1000+ | S$7.000 (S$7.630) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.65 (S$11.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2510975-1
Order Code4852744
Connector TypeHD BNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG316
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
HD BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
6GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1