Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2834088-1Copy |
| Order Code | 2610385 |
| Product Range | MSC Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2834088-1Copy |
| Order Code | 2610385 |
| Product Range | MSC Series |
| Technical Datasheet | |
| Pitch Spacing | 3.81mm |
| No. of Positions | 2Ways |
| Wire Size AWG Min | 20AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | - |
| Wire Connection Method | Clamp |
| Rated Current | 8A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Right Angle |
| Product Range | MSC Series |
Technical Specifications
| Pitch Spacing | 3.81mm |
|---|---|
| Wire Size AWG Min | 20AWG |
| Conductor Area CSA | - |
| Rated Current | 8A |
| Block Orientation | Through Hole Right Angle |
| No. of Positions | 2Ways |
|---|---|
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Clamp |
| Rated Voltage | 300V |
| Product Range | MSC Series |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001429 |
