Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - BUCHANAN |
|---|---|
| Manufacturer Part No | 2842514-4Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4903686 |
| Product Range | BUCHANAN 4 Series |
| Your Part Number | |
| Technical Datasheet |
1,440 In Stock
Need more?
1,440 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.360 (S$8.0224) |
| 10+ | S$5.220 (S$5.6898) |
| 100+ | S$4.180 (S$4.5562) |
| 250+ | S$3.780 (S$4.1202) |
| 500+ | S$3.410 (S$3.7169) |
| 1000+ | S$3.280 (S$3.5752) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.36 (S$8.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - BUCHANAN |
|---|---|
| Manufacturer Part No | 2842514-4Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4903686 |
| Product Range | BUCHANAN 4 Series |
| Technical Datasheet | |
| Pitch Spacing | 5.08mm |
| No. of Positions | 4Ways |
| Wire Size AWG Min | 26AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | - |
| Wire Connection Method | Push In |
| Rated Current | 10A |
| Rated Voltage | 300V |
| Product Range | BUCHANAN 4 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 5.08mm |
|---|---|
| Wire Size AWG Min | 26AWG |
| Conductor Area CSA | - |
| Rated Current | 10A |
| Product Range | BUCHANAN 4 Series |
| No. of Positions | 4Ways |
|---|---|
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Push In |
| Rated Voltage | 300V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007 |
