Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2842514-8Copy
Manufacturer Standard Lead Time11 weeks
Order Code4903691
Product RangeBUCHANAN 8 Series
Your Part Number
720 In Stock
Need more?
720 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$24.610 (S$26.8249) |
| 10+ | S$17.620 (S$19.2058) |
| 25+ | S$13.260 (S$14.4534) |
| 100+ | S$11.780 (S$12.8402) |
| 250+ | S$10.970 (S$11.9573) |
| 500+ | S$10.600 (S$11.554) |
Price for:Each
Minimum: 1
Multiple: 1
S$24.61 (S$26.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2842514-8Copy
Manufacturer Standard Lead Time11 weeks
Order Code4903691
Product RangeBUCHANAN 8 Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions8Ways
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current10A
Rated Voltage300V
Product RangeBUCHANAN 8 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
10A
Product Range
BUCHANAN 8 Series
No. of Positions
8Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
