Print Page
2842518-4
Terminal Block, PA66, Green, 1Row, Header, 5.08 mm, 4 Ways, 15 A, 300 V, Through Hole Right Angle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2842518-4Copy
Manufacturer Standard Lead Time10 weeks
Order Code4903652
Product RangeBUCHANAN 4 Series
Your Part Number
1,195 In Stock
Need more?
1,195 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.270 (S$1.3843) |
| 10+ | S$1.110 (S$1.2099) |
| 100+ | S$1.080 (S$1.1772) |
| 500+ | S$1.010 (S$1.1009) |
| 1000+ | S$0.948 (S$1.0333) |
| 2500+ | S$0.879 (S$0.9581) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.27 (S$1.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2842518-4Copy
Manufacturer Standard Lead Time10 weeks
Order Code4903652
Product RangeBUCHANAN 4 Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions4Ways
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeBUCHANAN 4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
300V
Product Range
BUCHANAN 4 Series
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
