Print Page
2842520-4
Pluggable Terminal Block, PA66, Green, 1Row, w/Flange, 5.08 mm, 4 Ways, 26 AWG, 12 AWG, Push In
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - BUCHANAN |
|---|---|
| Manufacturer Part No | 2842520-4Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4903695 |
| Product Range | BUCHANAN 4 Series |
| Your Part Number | |
| Technical Datasheet |
960 In Stock
Need more?
960 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.030 (S$12.0227) |
| 10+ | S$7.820 (S$8.5238) |
| 100+ | S$5.990 (S$6.5291) |
| 250+ | S$5.590 (S$6.0931) |
| 500+ | S$5.270 (S$5.7443) |
| 1000+ | S$5.060 (S$5.5154) |
Price for:Each
Minimum: 1
Multiple: 1
S$11.03 (S$12.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - BUCHANAN |
|---|---|
| Manufacturer Part No | 2842520-4Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4903695 |
| Product Range | BUCHANAN 4 Series |
| Technical Datasheet | |
| Pitch Spacing | 5.08mm |
| No. of Positions | 4Ways |
| Wire Size AWG Min | 26AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | - |
| Wire Connection Method | Push In |
| Rated Current | 10A |
| Rated Voltage | 300V |
| Product Range | BUCHANAN 4 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 5.08mm |
|---|---|
| Wire Size AWG Min | 26AWG |
| Conductor Area CSA | - |
| Rated Current | 10A |
| Product Range | BUCHANAN 4 Series |
| No. of Positions | 4Ways |
|---|---|
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Push In |
| Rated Voltage | 300V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008 |
