Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2842522-3Copy
Manufacturer Standard Lead Time10 weeks
Order Code4903659
Product RangeBUCHANAN 3 Series
Your Part Number
1,190 In Stock
Need more?
1,190 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.370 (S$3.6733) |
| 10+ | S$2.420 (S$2.6378) |
| 100+ | S$1.750 (S$1.9075) |
| 500+ | S$1.540 (S$1.6786) |
| 1000+ | S$1.450 (S$1.5805) |
| 2500+ | S$1.370 (S$1.4933) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.37 (S$3.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2842522-3Copy
Manufacturer Standard Lead Time10 weeks
Order Code4903659
Product RangeBUCHANAN 3 Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions3Ways
Rated Current8A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeBUCHANAN 3 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
300V
Product Range
BUCHANAN 3 Series
Pitch Spacing
5.08mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
