Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2842522-8Copy
Manufacturer Standard Lead Time11 weeks
Order Code4903665
Product RangeBUCHANAN 8 Series
Your Part Number
1,400 In Stock
Need more?
1,400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.360 (S$5.8424) |
| 10+ | S$3.840 (S$4.1856) |
| 100+ | S$2.950 (S$3.2155) |
| 250+ | S$2.580 (S$2.8122) |
| 500+ | S$2.390 (S$2.6051) |
| 1000+ | S$2.210 (S$2.4089) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.36 (S$5.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2842522-8Copy
Manufacturer Standard Lead Time11 weeks
Order Code4903665
Product RangeBUCHANAN 8 Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions8Ways
Rated Current8A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeBUCHANAN 8 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
8Ways
Rated Voltage
300V
Product Range
BUCHANAN 8 Series
Pitch Spacing
5.08mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
