Print Page
2842545-3
Terminal Block, PA66, Green, 1Row, Header, 5 mm, 3 Ways, 15 A, 300 V, Through Hole Vertical
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2842545-3Copy
Manufacturer Standard Lead Time10 weeks
Order Code4903677
Product RangeBUCHANAN 3 Series
Your Part Number
1,600 In Stock
Need more?
1,600 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.050 (S$1.1445) |
| 100+ | S$0.744 (S$0.811) |
| 250+ | S$0.685 (S$0.7466) |
| 500+ | S$0.626 (S$0.6823) |
| 1000+ | S$0.583 (S$0.6355) |
| 2500+ | S$0.561 (S$0.6115) |
Price for:Each
Minimum: 10
Multiple: 10
S$10.50 (S$11.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2842545-3Copy
Manufacturer Standard Lead Time10 weeks
Order Code4903677
Product RangeBUCHANAN 3 Series
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions3Ways
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeBUCHANAN 3 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
300V
Product Range
BUCHANAN 3 Series
Pitch Spacing
5mm
Rated Current
15A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
