Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No3631B330LL.Copy
Order Code3237631
Product Range3613 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3631B330LL.Copy
Order Code3237631
Product Range3613 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range3613 Series
DC Resistance Max0.09ohm
Inductance Tolerance± 15%
Product Length12.7mm
Product Width12.7mm
Product Height6mm
Alternatives for 3631B330LL.
3 Products Found
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
3613 Series
Inductance Tolerance
± 15%
Product Width
12.7mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
-
DC Resistance Max
0.09ohm
Product Length
12.7mm
Product Height
6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
