Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 36401E33NJ.Copy |
| Order Code | 3609637 |
| Product Range | 3640 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 36401E33NJ.Copy |
| Order Code | 3609637 |
| Product Range | 3640 Series |
| Technical Datasheet | |
| Inductance | 33nH |
| DC Resistance Max | 4.5ohm |
| Self Resonant Frequency | 2.5GHz |
| DC Current Rating | 75mA |
| Inductor Case / Package | 0402 [1005 Metric] |
| Product Range | 3640 Series |
| Inductance Tolerance | ± 5% |
| Inductor Construction | Shielded |
| Core Material | - |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Product Height | 0.32mm |
Technical Specifications
| Inductance | 33nH |
|---|---|
| Self Resonant Frequency | 2.5GHz |
| Inductor Case / Package | 0402 [1005 Metric] |
| Inductance Tolerance | ± 5% |
| Core Material | - |
| Product Width | 0.5mm |
| DC Resistance Max | 4.5ohm |
|---|---|
| DC Current Rating | 75mA |
| Product Range | 3640 Series |
| Inductor Construction | Shielded |
| Product Length | 1mm |
| Product Height | 0.32mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045020 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000018 |
