Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No38923Copy
Order Code2056473
Technical Datasheet
Crimp Tool TypeHand
For Use WithAMP 6AWG Terminals & Splices
Product Range-
Product Overview
The interchangeable crimping heads have integral jaws that close in an arc-like motion. After an operator locates the terminal between the jaws and inserts the wire, the trigger is depressed and the jaws close, crimping the terminal to the wire. The jaws remain closed until the trigger is released.
- Crimping heads are coated with preservative to prevent rust and corrosion
- Wipe the preservative from heads, particularly from crimping surfaces
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
AMP 6AWG Terminals & Splices
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84812090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
