Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1634540-1Copy
Order Code1248987
Product RangeF and G
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1634540-1Copy
Order Code1248987
Product RangeF and G
Technical Datasheet
Connector TypeF Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Frequency Max2GHz
Connector MountingPCB Mount
Product RangeF and G
Product Overview
The 5-1634540-1 is a right angle PCB-mount Jack with tin-plated phosphor bronze contacts, TPX dielectric and nickel-plated zinc alloy body. and crimp termination. The standard F-series RF connector are splash resistant and threaded coupling, designs compliant with SCTE & UL/CSA standards and crimp termination.
- 75Ω Impedance
- Edge-mount bulkhead solder jack
- -55 to +85°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
-
Contact Plating
Tin Plated Contacts
Connector Mounting
PCB Mount
Connector Body Style
Right Angle Jack
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
2GHz
Product Range
F and G
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
