Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1814819-1
Order Code1248971
Product RangeZDC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1814819-1
Order Code1248971
Product RangeZDC
Technical Datasheet
Connector TypeMini UHF Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG58, RG141
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max2GHz
Connector MountingCable Mount
Product RangeZDC
SVHCNo SVHC (07-Jul-2017)
Alternatives for 5-1814819-1
1 Product Found
Product Overview
The 5-1814819-1 is a crimp M-UHF Straight Jack for use with KX15, RG141A, RG58C, RG76 and URM43 RF coaxial cables. It has nickel-plated brass miniature body with centre contact and a POM insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
Mini UHF Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG58, RG141
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (07-Jul-2017)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
2GHz
Product Range
ZDC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018