Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1814832-1Copy
Order Code1248990
Product RangeZDC
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1814832-1Copy
Order Code1248990
Product RangeZDC
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingPCB Mount
Product RangeZDC
SVHCNo SVHC (17-Dec-2015)
Alternatives for 5-1814832-1
4 Products Found
Product Overview
The 5-1814832-1 from TE Connectivity is a vertical SMA jack connector for PC board application. This is a subminiature connector with threaded coupling designed for performance through 18GHz.
- Nominal impedance of 50 ohm
- Maximum VSWR is 1.20 at 11GHz
- Temperature rating is -65°C to 165°C
- Meets all performance requirements for MIL-PRF-39012
Applications
Industrial, RF Communications, Communications & Networking, Test & Measurement, Aerospace, Defence, Military, Wireless
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (17-Dec-2015)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
3GHz
Product Range
ZDC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
