Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No814-AG11D-LF
Order Code1077295
Technical Datasheet
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range-
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Alternatives for 814-AG11D-LF
5 Products Found
Technical Specifications
Connector Type
DIP Socket
Product Range
-
Contact Material
Beryllium Copper
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
