Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-1437554-6.Copy
Order Code3800880
Technical Datasheet
Switch Operation-
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch Mounting-
Contact Current Max5A
Contact Voltage AC Nom125V
Switch TerminalsSolder
Contact Voltage DC Nom-
Alternatives for 9-1437554-6.
3 Products Found
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Contact Current Max
5A
Switch Terminals
Solder
Contact Configuration
SPDT
Switch Mounting
-
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
