You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
953004-1
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole, Micro Quadlok Series
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 953004-1
- Order Code:
- 1863531
- Product Range
- Micro Quadlok Series
Product Range Selector (Micro Quadlok Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 32Contacts
- :
- Through Hole
- :
- Micro Quadlok Series
- :
- -
- :
- Bronze
- :
- Tin Plated Contacts
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$7.29 (S$7.80) | ( ) |
10+ | S$6.81 (S$7.29) | ( ) |
50+ | S$6.32 (S$6.76) | ( ) |
100+ | S$5.89 (S$6.30) | ( ) |
250+ | S$5.59 (S$5.98) | ( ) |
500+ | S$5.12 (S$5.48) | ( ) |
Pricing is unavailable. Please contact customer services.