Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY BMB1E0060AN8 Ferrite Bead, 0402 [1005 Metric], 60 ohm, 500 mA, BMB-A Series, 0.15 ohm, ± 25%](https://sg.element14.com/productimages/standard/en_GB/2483642-40.jpg)
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | BMB1E0060AN8Copy |
| Order Code | Re-Reel2483643RL Cut Tape2483643 |
| Product Range | BMB-A Series |
| Also Known As | 1879855-3, BMB-A 0402 60R N8 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | BMB1E0060AN8Copy |
| Order Code | Re-Reel2483643RL Cut Tape2483643 |
| Product Range | BMB-A Series |
| Also Known As | 1879855-3, BMB-A 0402 60R N8 |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 0402 [1005 Metric] |
| Impedance | 60ohm |
| DC Current Rating | 500mA |
| Product Range | BMB-A Series |
| DC Resistance Max | 0.15ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Product Height | 0.5mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Ferrite Bead Case / Package | 0402 [1005 Metric] |
|---|---|
| DC Current Rating | 500mA |
| DC Resistance Max | 0.15ohm |
| Product Length | 1mm |
| Product Height | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 60ohm |
|---|---|
| Product Range | BMB-A Series |
| Impedance Tolerance | ± 25% |
| Product Width | 0.5mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85051190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000007 |
