Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - NEOHM CRGP0805F15R SMD Chip Resistor, 15 ohm, ± 1%, 333.3 mW, 0805 [2012 Metric], Thick Film, Pulse Withstanding](https://sg.element14.com/productimages/standard/en_GB/2331442-40.jpg)
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGP0805F15RCopy
Manufacturer Standard Lead Time19 weeks
Order Code2861073RL
Product RangeCRGP Series
Also Known As2176327-3
Your Part Number
217 In Stock
Need more?
217 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 250+ | S$0.086 (S$0.0937) |
| 1000+ | S$0.076 (S$0.0828) |
| 5000+ | S$0.049 (S$0.0534) |
| 10000+ | S$0.046 (S$0.0501) |
| 20000+ | S$0.045 (S$0.049) |
Price for:Each (Supplied on Cut Tape)
Maximum available is 217
Minimum: 500
Multiple: 10
S$43.00 (S$46.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGP0805F15RCopy
Manufacturer Standard Lead Time19 weeks
Order Code2861073RL
Product RangeCRGP Series
Also Known As2176327-3
Technical Datasheet
Resistance15ohm
Resistance Tolerance± 1%
Power Rating333.3mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Product RangeCRGP Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
15ohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
CRGP Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
