Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFCB2R47K
Order Code1173914
Product RangeFC Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFCB2R47K
Order Code1173914
Product RangeFC Series
Technical Datasheet
Resistance0.47ohm
Product RangeFC Series
Power Rating2W
Resistance Tolerance± 10%
Resistor Case / PackageTubular
Voltage Rating1V
Resistor TechnologyWirewound
Temperature Coefficient-70ppm/°C to +250ppm/°C
Resistor TypeHigh Power
Product Diameter5mm
Product Length19.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for FCB2R47K
1 Product Found
Technical Specifications
Resistance
0.47ohm
Power Rating
2W
Resistor Case / Package
Tubular
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
19.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FC Series
Resistance Tolerance
± 10%
Voltage Rating
1V
Temperature Coefficient
-70ppm/°C to +250ppm/°C
Product Diameter
5mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0143
