Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | HSC100 47R.Copy |
| Order Code | 652556 |
| Product Range | HS Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | HSC100 47R.Copy |
| Order Code | 652556 |
| Product Range | HS Series |
| Technical Datasheet | |
| Resistance | 47ohm |
| Product Range | HS Series |
| Power Rating | 100W |
| Resistance Tolerance | ± 5% |
| Resistor Terminals | Solder Lug |
| Voltage Rating | 1.9kVAC |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Type | High Power |
| Resistor Mounting | Panel Mount |
| Product Length | 65.5mm |
| Product Width | 47.5mm |
| Product Height | 26mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 250°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2014) |
Alternatives for HSC100 47R.
2 Products Found
Technical Specifications
| Resistance | 47ohm |
|---|---|
| Power Rating | 100W |
| Resistor Terminals | Solder Lug |
| Resistor Technology | Wirewound |
| Resistor Type | High Power |
| Product Length | 65.5mm |
| Product Height | 26mm |
| Operating Temperature Max | 250°C |
| SVHC | No SVHC (17-Dec-2014) |
| Product Range | HS Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 1.9kVAC |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Mounting | Panel Mount |
| Product Width | 47.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332900 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
