Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | LBC-TYC-BS7671-SCopy |
| Order Code | 8316740 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | LBC-TYC-BS7671-SCopy |
| Order Code | 8316740 |
| Technical Datasheet | |
| Label Type | Self Adhesive |
| Label Height | 50mm |
| Label Width | 95mm |
| Label Diameter | - |
| Label Material | Vinyl |
| Label Legend | Caution This Installation Has Wiring Colours To Two Versions of BS7671 |
| Label Colour | Black on Yellow |
| Pack Quantity | 10 |
| Product Range | - |
Alternatives for LBC-TYC-BS7671-S
1 Product Found
Product Overview
Labels for warning about electrical installations having wiring colours to two versions of BS7671.
- Supplied in packs of 10
Technical Specifications
| Label Type | Self Adhesive |
|---|---|
| Label Width | 95mm |
| Label Material | Vinyl |
| Label Colour | Black on Yellow |
| Product Range | - |
| Label Height | 50mm |
|---|---|
| Label Diameter | - |
| Label Legend | Caution This Installation Has Wiring Colours To Two Versions of BS7671 |
| Pack Quantity | 10 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39191012 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .022 |
