Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM3254-000002-016BG
Order Code3495075
Product RangeM3200 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM3254-000002-016BG
Order Code3495075
Product RangeM3200 Series
Technical Datasheet
Operating Pressure Max16bar
Sensor Output TypeAnalogue
Pressure Measurement TypeGauge
Voltage Rating30V
Port Style-
Supply Current-
Product RangeM3200 Series
SVHCTo Be Advised
Technical Specifications
Operating Pressure Max
16bar
Pressure Measurement Type
Gauge
Port Style
-
Product Range
M3200 Series
Sensor Output Type
Analogue
Voltage Rating
30V
Supply Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083462