Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoPTF20730Copy
Order Code9659382
Product RangePT Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPTF20730Copy
Order Code9659382
Product RangePT Series
Technical Datasheet
Coil Voltage230VAC
Contact Current15A
Product RangePT Series
Relay MountingSocket
Contact Voltage VAC250VAC
Coil Resistance19.46kohm
Alternatives for PTF20730
1 Product Found
Technical Specifications
Coil Voltage
230VAC
Product Range
PT Series
Contact Voltage VAC
250VAC
Contact Current
15A
Relay Mounting
Socket
Coil Resistance
19.46kohm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
